75009645 | LAPP

Hood kit, size H-B 16, 16 pole + PE , IP65, 75009645

Order No.: 46F764
EAN: 4044774419596
MPN:
75009645
EPIC KIT H-BE 16 SS TG M25
75009645 LAPP Rectangular Connector Sets Image 1
75009645 LAPP Rectangular Connector Sets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.1514 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
38.15 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1514 €
5 pcs.
35.0336 €
10 pcs.
33.0106 €
25 pcs.
30.9162 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood Kit, 75009645, LAPP KABEL

Features

  • Automation
  • Mechanical resistance
  • Robust
  • Waterproof
  • Temperature-resistant

Applications

  • Industrial machinery and plant engineering
  • Control engineering
  • Plastics industry
  • Light and sound technology
Technical specifications
Filter Property Value
Pin number 16 pole
Shell size H-B 16
Shell Material aluminum alloy
Cable Outlet M25, straight
Type of locking cross bow locking
Contact connection screw connection
Degree of protection (IP) IP65
Version hood kit
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes