75009626 | LAPP

Connector kit, size H-A 10, 10 pole + PE , IP65, 75009626

Order No.: 46F735
EAN: 4044774419190
MPN:
75009626
EPIC KIT H-A 10 SS TS M20
Series: EPIC H-A 10
75009626 LAPP Rectangular Connector Sets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.7131 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
32.71 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7131 €
10 pcs.
29.4644 €
25 pcs.
26.5013 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector Kit, 75009626, LAPP KABEL

Features

  • Fast assembly time
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Industrial machinery and plant engineering
  • Machine and equipment manufacturing
  • Control engineering
  • Electronic laboratory
Technical specifications
Filter Property Value
Pin number 10 pole
Shell size H-A 10
Shell Material zinc die casting
Cable Outlet M20, angled
Type of locking longitudinal bow locking
Contact connection screw connection
Degree of protection (IP) IP65
Version connector kit
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes