75009618 | LAPP
Connector kit, size H-A 3, 4 pole + PE , IP65, 75009618
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9829 € *
Standard delivery time from the manufacturer is: 1 Week
Connector Kit, 75009618, LAPP KABEL
Features
- Fast assembly time
- Mechanical resistance
- Robust
- Waterproof
Applications
- Industrial machinery and plant engineering
- Machine and equipment manufacturing
- Control engineering
- Electronic laboratory
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Shell size | H-A 3 | |
| Shell Material | zinc die casting | |
| Type of locking | longitudinal bow locking | |
| Contact connection | screw connection | |
| Degree of protection (IP) | IP65 | |
| Version | connector kit | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |