75009604 | LAPP
Connector kit, size H-A 3, 3 pole + PE , IP65, 75009604
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.2431 € *
Available: 2 pcs.
Total Price:
17.24 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2431 €
5 pcs.
15.9460 €
10 pcs.
14.6489 €
25 pcs.
13.7921 €
50 pcs.
12.9234 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector kit, 75009604, LAPP
Features
- Easy to service, with screw termination up to 2.5 mm² wire cross section
- The small H-A 3 is used whenever there is minimal space
- Easy cable connection with strait cable entry in the contacts
- Optimally matched components
- Reduced ordering effort
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Shell size | H-A 3 | |
| Shell Material | zinc die casting | |
| Cable Outlet | M20, angled | |
| Type of locking | longitudinal bow locking | |
| Contact connection | screw connection | |
| Degree of protection (IP) | IP65 | |
| Version | connector kit | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |