75009601 | LAPP
Connector kit, size H-A 3, 3 pole + PE , IP65, 75009601
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7445 € *
Available: 11 pcs.
Total Price:
13.74 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7445 €
10 pcs.
12.1023 €
50 pcs.
11.2812 €
150 pcs.
10.8052 €
500 pcs.
10.2459 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector Kit, 75009601, LAPP KABEL
Features
- Fast assembly time
- Mechanical resistance
- Robust
- Waterproof
Applications
- Industrial machinery and plant engineering
- Machine and equipment manufacturing
- Control engineering
- Electronic laboratory
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Shell size | H-A 3 | |
| Shell Material | PA | |
| Cable Outlet | M20, straight | |
| Type of locking | longitudinal bow locking | |
| Contact connection | screw connection | |
| Degree of protection (IP) | IP65 | |
| Version | connector kit | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |