64400650 | LAPP

Corrugated hose, inside Ø 23.1 mm, outside Ø 28.4 mm, PA, black, 64400650

Order No.: 32P1247
EAN: 4044776157953
MPN:
64400650
SILVYNTCNW TCNW22 23,1x28,4
Series: SILVYN TC
64400650 LAPP Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.8433 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
242.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
4.8433 €
Technical specifications
Filter Property Value
Inner diameter 23.1 mm
Outer diameter 28.4 mm
Nominal width 22 mm
Material PA
Colour black
Degree of protection (IP) IP68
Flame-retardant Yes
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes