64400501 | LAPP
Wire mesh hose, inside Ø 10 mm, outside Ø 14 mm, BR 34 mm, steel, galvanized, silver, 64400501
Order No.: 31P9600
EAN: 4044773825381
MPN:
64400501
SILVYNTCNW EMC AS-CU 14
Series: SILVYN EMC AS-CU
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
54.6091 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 10 mm | |
| Outer diameter | 14 mm | |
| Nominal width | 14 mm | |
| Bending radius | 34 mm | |
| Material | steel, galvanized | |
| Colour | silver | |
| Degree of protection (IP) | IP40 | |
| Flame-retardant | No | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | DE |
| Original Packaging | Reel with 50 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |