64400248 | LAPP
Protective hose, inside Ø 10.1 mm, outside Ø 14.4 mm, BR 65 mm, PUR/steel, black, 64400248
Order No.: 33P3560
EAN: 4044777342808
MPN:
64400248
SILVYN HFX-V0 5/16'' 10,1X14,4 BK 30M
Series: SILVYN HFX-V0
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
30.6544 € *
Standard delivery time from the manufacturer is: On Request
Cable protection hose, 64400248, LAPP
The 64400248is a rugged, flexible and halogen free cable protection conduit with a galvanised steel band and a smooth polyurethane coat. The protection conduit resists falling rock, snow, ice and dirt, also by lower temperatures. Due to his features the protection conduit SILVYN HFX-V0 can be used in all railway applications with changing environmental conditions.
Features
- Suitable for outdoor use
- Good chemical resistance
- Halogen-free
- Cold-resistant
- Mechanical resistance
- Oil-resistant
- Temperature-resistant
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 10.1 mm | |
| Outer diameter | 14.4 mm | |
| Bending radius | 65 mm | |
| Material | PUR/steel | |
| Colour | black | |
| Flame-retardant | Yes | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |