64400245 | LAPP
Protective hose, inside Ø 40.3 mm, outside Ø 47.8 mm, BR 250 mm, PUR/steel, black, 64400245
Order No.: 33P3553
EAN: 4044776758921
MPN:
64400245
SILVYN HFX-V0 1 1/2'' 40,3X47,8 BK 15M
Series: SILVYN HFX-V0
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
209.3686 € *
Standard delivery time from the manufacturer is: On Request
Cable protection hose, 64400245, LAPP
The 64400245is a rugged, flexible and halogen free cable protection conduit with a galvanised steel band and a smooth polyurethane coat. The protection conduit resists falling rock, snow, ice and dirt, also by lower temperatures. Due to his features the protection conduit SILVYN HFX-V0 can be used in all railway applications with changing environmental conditions.
Features
- Suitable for outdoor use
- Good chemical resistance
- Halogen-free
- Cold-resistant
- Mechanical resistance
- Oil-resistant
- Temperature-resistant
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 40.3 mm | |
| Outer diameter | 47.8 mm | |
| Bending radius | 250 mm | |
| Material | PUR/steel | |
| Colour | black | |
| Flame-retardant | Yes | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |