64400200 | LAPP
Protective hose, inside Ø 10.1 mm, outside Ø 14.4 mm, BR 65 mm, PUR/steel, black, 64400200
Order No.: 33P3552
EAN: 4044773280395
MPN:
64400200
SILVYN HFX 5/16'' 10,1X14,4 BK 30M
Series: SILVYN HFX
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
20.0872 € *
Standard delivery time from the manufacturer is: On Request
Protective conduit, 64400200, LAPP
The 64400200 is a liquidtight, chemical resistant conduit with interlocked profile and a PUR jacket. This product is made of a galvanized steel belt with a hooking profile, a cotton thread and a polyurethane coat, conduits larger than the NW 1 1/2“are produced with a Agraff-profile. The conduit can be used for example by rail vehicle, in the ship construction and in the chemical industry.
Features
- Suitable for outdoor use
- Good chemical resistance
- Halogen-free
- Cold-resistant
- Mechanical resistance
- Oil-resistant
- Temperature-resistant
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 10.1 mm | |
| Outer diameter | 14.4 mm | |
| Bending radius | 65 mm | |
| Material | PUR/steel | |
| Colour | black | |
| Flame-retardant | Yes | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |