64400100 | LAPP
Protective hose with metal braid, inside Ø 7 mm, outside Ø 10 mm, BR 95 mm, steel, galvanized/PVC, gray, 64400100
Order No.: 33P6630
EAN: 4044773280708
MPN:
64400100
SILVYN AS-P 10 / 7X10 10M GY
Series: SILVYN AS-P
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.1408 € *
Standard delivery time from the manufacturer is: 6 Weeks
Protective hose, 64400100, LAPP
The 64400100 is a helically wound, one-hooked metal conduit with PVC jacket.
Features
- Protects against liquids
- High-tensile
- High crush-resistance
- High mechanical resistance
Applications
- Mechanical engineering
- Plant engineering
- Automation technology
- Used in areas where liquids are present
- Applications with high mechanical stress
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 7 mm | |
| Outer diameter | 10 mm | |
| Nominal width | 10 mm | |
| Bending radius | 95 mm | |
| Material | steel, galvanized/PVC | |
| Colour | gray | |
| Degree of protection (IP) | IP68 | |
| Flame-retardant | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |