61815175 | LAPP
Corrugated hose, inside Ø 48 mm, outside Ø 54.5 mm, BR 100 mm, PA, black, 61815175
Order No.: 32P971
EAN: 4044773372670
MPN:
61815175
SILVYNTCNW RILLPA12 54/48x54,
Series: SILVYN RILL
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
37.1994 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 48 mm | |
| Outer diameter | 54.5 mm | |
| Nominal width | 54 mm | |
| Bending radius | 100 mm | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP67 | |
| Flame-retardant | Yes | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |