61815165 | LAPP

Corrugated hose, inside Ø 36 mm, outside Ø 42.5 mm, BR 80 mm, PA, black, 61815165

Order No.: 32P969
EAN: 4044773372960
MPN:
61815165
SILVYNTCNW RILLPA12 42/36x42,
Series: SILVYN RILL
61815165 LAPP Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
28.8694 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
721.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 mtr.
28.8694 €
Technical specifications
Filter Property Value
Inner diameter 36 mm
Outer diameter 42.5 mm
Nominal width 42 mm
Bending radius 80 mm
Material PA
Colour black
Degree of protection (IP) IP67
Flame-retardant Yes
min. operating temperature -50 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes