61815115 | LAPP
Corrugated hose, inside Ø 10 mm, outside Ø 13 mm, BR 15 mm, PA, black, 61815115
Order No.: 32P951
EAN: 4044773373929
MPN:
61815115
SILVYNTCNW RILL PA12 13/10x13
Series: SILVYN RILL
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.879 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 10 mm | |
| Outer diameter | 13 mm | |
| Nominal width | 13 mm | |
| Bending radius | 15 mm | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP67 | |
| Flame-retardant | Yes | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |