61814190 | LAPP

Protective hose, inside Ø 12.6 mm, outside Ø 17.8 mm, BR 85 mm, steel, galvanized/PVC, black, 61814190

Order No.: 32P333
EAN: 4044773375145
MPN:
61814190
SILVYNTCNW HTDL 3/8 12,6x17,8
Series: SILVYN HTDL
61814190 LAPP Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
14.3633 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
861.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 mtr.
14.3633 €
Technical specifications
Filter Property Value
Inner diameter 12.6 mm
Outer diameter 17.8 mm
Nominal width 10 mm
Bending radius 85 mm
Material steel, galvanized/PVC
Colour black
Degree of protection (IP) IP66/IP67
Flame-retardant No
min. operating temperature -45 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 83071000
Country of origin NL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes