61806671 | LAPP
Corrugated hose with slot, inside Ø 70 mm, outside Ø 66.5 mm, BR 95 mm, PA, black, 61806671
Order No.: 33P350
EAN: 4044776494591
MPN:
61806671
SILVYN SPLIT PA6 70 / 66,5X79,8 BK 10M
Series: SILVYN SPLIT
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
82.11 € *
Standard delivery time from the manufacturer is: On Request
Parallel corrugated slotted protective cable conduit, 61806671, LAPP
Features
- Halogen-free
- Abrasion-resistant
- High resistance to oil, petrol, acids and other chemicals
- Low rodent-protection
- Fast and easy assembly
Applications
- Vehicle construction
- Shipbuilding
- Mechanical engineering
- Electrical industry
- Used in areas where cables and wires need to be protected after assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 70 mm | |
| Outer diameter | 66.5 mm | |
| Nominal width | 70 mm | |
| Bending radius | 95 mm | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP43 | |
| Flame-retardant | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
| Original Packaging | Reel with 10 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |