61806651 | LAPP
Corrugated hose with slot, inside Ø 29 mm, outside Ø 27.3 mm, BR 35 mm, PA, black, 61806651
Order No.: 33P347
EAN: 4044774473833
MPN:
61806651
SILVYN SPLIT PA6 29 / 27,3X36,0 BK 25M
Series: SILVYN SPLIT
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
21.6342 € *
Standard delivery time from the manufacturer is: On Request
Parallel corrugated slotted protective cable conduit, 61806651, LAPP
Features
- Halogen-free
- Abrasion-resistant
- High resistance to oil, petrol, acids and other chemicals
- Low rodent-protection
- Fast and easy assembly
Applications
- Vehicle construction
- Shipbuilding
- Mechanical engineering
- Electrical industry
- Used in areas where cables and wires need to be protected after assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 29 mm | |
| Outer diameter | 27.3 mm | |
| Nominal width | 29 mm | |
| Bending radius | 35 mm | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP43 | |
| Flame-retardant | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
| Original Packaging | Reel with 25 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |