61806645 | LAPP

Corrugated hose two-piece, slit, inside Ø 19.2 mm, outside Ø 25.3 mm, BR 20 mm, PP, black, 61806645

Order No.: 32P1119
EAN: 4044773786354
MPN:
61806645
SILVYNTCNW PP 20/19,2x25,3
Series: SILVYN SPLIT
61806645 LAPP Protective Tubes Image 1
61806645 LAPP Protective Tubes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
10.0912 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
504.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
10.0912 €
Technical specifications
Filter Property Value
Inner diameter 19.2 mm
Outer diameter 25.3 mm
Nominal width 20 mm
Bending radius 20 mm
Material PP
Colour black
Degree of protection (IP) IP43
Flame-retardant No
min. operating temperature -40 °C
max. operating temperature 135 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39173200
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15