61806625 | LAPP
Corrugated hose two-piece, slit, inside Ø 8.4 mm, outside Ø 13.4 mm, BR 15 mm, PP, black, 61806625
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.5815 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 8.4 mm | |
| Outer diameter | 13.4 mm | |
| Nominal width | 10 mm | |
| Bending radius | 15 mm | |
| Material | PP | |
| Colour | black | |
| Degree of protection (IP) | IP43 | |
| Flame-retardant | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |