61806580 | LAPP
Corrugated hose with slot, inside Ø 23.2 mm, outside Ø 28.3 mm, BR 60 mm, PA, black, 61806580
Order No.: 32P1054
EAN: 4044773638950
MPN:
61806580
SILVYNTCNW SINUSPA6 23,2x28,3
Series: SILVYN SINUS
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.4978 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 23.2 mm | |
| Outer diameter | 28.3 mm | |
| Nominal width | 23 mm | |
| Bending radius | 60 mm | |
| Material | PA | |
| Colour | black | |
| Flame-retardant | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 140 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |