61806565 | LAPP
Corrugated hose with slot, inside Ø 12.2 mm, outside Ø 15.7 mm, BR 38 mm, PA, black, 61806565
Order No.: 32P1051
EAN: 4044773638448
MPN:
61806565
SILVYNTCNW SINUSPA6 12,2x15,7
Series: SILVYN SINUS
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.7727 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 12.2 mm | |
| Outer diameter | 15.7 mm | |
| Nominal width | 12 mm | |
| Bending radius | 38 mm | |
| Material | PA | |
| Colour | black | |
| Flame-retardant | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 140 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |