61806550 | LAPP
Corrugated hose with slot, inside Ø 6.7 mm, outside Ø 10 mm, BR 21 mm, PA, black, 61806550
Order No.: 32P1048
EAN: 4044773638417
MPN:
61806550
SILVYNTCNW SINUS PA6 6,7x10,0
Series: SILVYN SINUS
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.7612 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 6.7 mm | |
| Outer diameter | 10 mm | |
| Nominal width | 7.5 mm | |
| Bending radius | 21 mm | |
| Material | PA | |
| Colour | black | |
| Flame-retardant | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 140 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |