61806530 | LAPP
Protective hose, slotted, inside Ø 14.2 mm, outside Ø 18.4 mm, PP, black, 61806530
Order No.: 33P3714
EAN: 4044773638561
MPN:
61806530
SILVYN SINUS PP 14,2x18,4 BK
Series: SILVYN SINUS PP
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.4399 € *
Standard delivery time from the manufacturer is: On Request
Slitted conduit, 61806530, LAPP
The 61806530 is a parallel corrugated, sinusoidal slitted conduit that remains closed even under torsional movement. The conduit can be used for the subsequent assembling on installed cables.
Features
- High mechanical resistant
- High chemical resistant
- High heat resistance
- Low-temperature impact strength
- UV-Resistant
Applications
- Solar applications
- Shipbuilding
- Mechanical engineering
- Electrical industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 14.2 mm | |
| Outer diameter | 18.4 mm | |
| Material | PP | |
| Colour | black | |
| Flame-retardant | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |