61805480 | LAPP
Protective hose, inside Ø 51.6 mm, outside Ø 59.7 mm, BR 280 mm, PVC, black, 61805480
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
51.9792 € *
Standard delivery time from the manufacturer is: On Request
Metal protective conduit, 61805480, LAPP
Metal protective conduit with smooth PVC cover for applications as machine tools electrical installations in special environments or outdoor application, where liquid tight is a requirement.
Features
- Self extinguishing
- Vibration and shock resistant
- UV resistant
- Oil resistant
- High tensile strength
- High compression strength
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 51.6 mm | |
| Outer diameter | 59.7 mm | |
| Nominal width | 63 mm | |
| Bending radius | 280 mm | |
| Material | PVC | |
| Colour | black | |
| Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
| Flame-retardant | No | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |