61804799 | LAPP
Protective hose, inside Ø 48 mm, outside Ø 55 mm, BR 130 mm, steel, galvanized/PE, black, 61804799
Order No.: 32P590
EAN: 4044773199819
MPN:
61804799
SILVYNTCNW LCCH-2 50/48,4x55
Series: SILVYN LCCH-2
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
31.5112 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 48 mm | |
| Outer diameter | 55 mm | |
| Nominal width | 50 mm | |
| Bending radius | 130 mm | |
| Material | steel, galvanized/PE | |
| Colour | black | |
| Flame-retardant | Yes | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |