61804792 | LAPP

Protective hose, inside Ø 57.5 mm, outside Ø 64.5 mm, BR 190 mm, steel, galvanized/PVC, black, 61804792

Order No.: 32P582
EAN: 4044773199888
MPN:
61804792
SILVYNTCNW LCC-2 63/57,5x64,5
Series: SILVYN LCC
61804792 LAPP Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
32.8678 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
328.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 mtr.
32.8678 €
Technical specifications
Filter Property Value
Inner diameter 57.5 mm
Outer diameter 64.5 mm
Nominal width 63 mm
Bending radius 190 mm
Material steel, galvanized/PVC
Colour black
Degree of protection (IP) IP67
Flame-retardant No
min. operating temperature -15 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 83071000
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes