61804788 | LAPP
Protective hose, inside Ø 57 mm, outside Ø 64.5 mm, BR 160 mm, steel, galvanized/PE, black, 61804788
Order No.: 32P591
EAN: 4044777317462
MPN:
61804788
SILVYNTCNW LCCH-2 63/57,5x64,5
Series: SILVYN LCCH-2
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
48.6829 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 57 mm | |
| Outer diameter | 64.5 mm | |
| Nominal width | 63 mm | |
| Bending radius | 160 mm | |
| Material | steel, galvanized/PE | |
| Colour | black | |
| Flame-retardant | Yes | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |