61804742 | LAPP
Protective hose, inside Ø 21.1 mm, outside Ø 26 mm, BR 60 mm, steel, galvanized/PVC, black, 61804742
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
10.0198 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 21.1 mm | |
| Outer diameter | 26 mm | |
| Nominal width | 25 mm | |
| Bending radius | 60 mm | |
| Material | steel, galvanized/PVC | |
| Colour | black | |
| Degree of protection (IP) | IP67 | |
| Flame-retardant | No | |
| min. operating temperature | -15 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |