61804732 | LAPP

Protective hose, inside Ø 16.9 mm, outside Ø 21.5 mm, BR 50 mm, steel, galvanized/PVC, black, 61804732

Order No.: 32P577
EAN: 4044773200416
MPN:
61804732
SILVYNTCNW LCC-2 20/16,9x21,5
Series: SILVYN LCC
61804732 LAPP Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.6997 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
200.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 mtr.
6.6997 €
Technical specifications
Filter Property Value
Inner diameter 16.9 mm
Outer diameter 21.5 mm
Nominal width 20 mm
Bending radius 50 mm
Material steel, galvanized/PVC
Colour black
Degree of protection (IP) IP67
Flame-retardant No
min. operating temperature -15 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 83071000
Country of origin GB
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes