61804625 | LAPP
Spiral protective hose, inside Ø 16.9 mm, outside Ø 20.5 mm, BR 45 mm, steel, metal, 61804625
Order No.: 33P3730
EAN: 4044777801459
MPN:
61804625
SILVYN SSU 20 / 16,9X20,5 50M
Series: SILVYN SSU
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.9627 € *
Standard delivery time from the manufacturer is: 1 Week
Metal steel conduit, 61804625, LAPP
The 61804625 is a helically-wound metal protective conduit with interlocked profile.
Features
- Inherent low fire hazard
- High-tensile
- For high mechanical stress
- Heat-resistant
- Mechanical resistance
- Robust
- Temperature-resistant
Applications
- Measuring technology
- Plant engineering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 16.9 mm | |
| Outer diameter | 20.5 mm | |
| Nominal width | 20 mm | |
| Bending radius | 45 mm | |
| Material | steel | |
| Colour | metal | |
| Flame-retardant | Yes | |
| min. operating temperature | -100 °C | |
| max. operating temperature | 300 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |