61804623 | LAPP
Spiral protective hose, inside Ø 10.2 mm, outside Ø 13 mm, BR 30 mm, steel, metal, 61804623
Order No.: 33P3724
EAN: 4044777801435
MPN:
61804623
SILVYN SSU 12 / 10,2X13,0 50M
Series: SILVYN SSU
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.8917 € *
Standard delivery time from the manufacturer is: On Request
Metal steel conduit, 61804623, LAPP
The 61804623 is a helically-wound metal protective conduit with interlocked profile.
Features
- Inherent low fire hazard
- High-tensile
- For high mechanical stress
- Heat-resistant
- Mechanical resistance
- Robust
- Temperature-resistant
Applications
- Measuring technology
- Plant engineering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 10.2 mm | |
| Outer diameter | 13 mm | |
| Nominal width | 12 mm | |
| Bending radius | 30 mm | |
| Material | steel | |
| Colour | metal | |
| Flame-retardant | Yes | |
| min. operating temperature | -100 °C | |
| max. operating temperature | 300 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |