61804604 | LAPP
Protective hose, inside Ø 20.9 mm, outside Ø 24.3 mm, BR 55 mm, stainless steel, silver, 61804604
Order No.: 32P1149
EAN: 4044773200829
MPN:
61804604
SILVYNTCNW SSUE 25 / 20,9x24,3
Series: SILVYN SSUE
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
21.7294 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 20.9 mm | |
| Outer diameter | 24.3 mm | |
| Nominal width | 25 mm | |
| Bending radius | 55 mm | |
| Material | stainless steel | |
| Colour | silver | |
| Degree of protection (IP) | IP40 | |
| Flame-retardant | No | |
| min. operating temperature | -100 °C | |
| max. operating temperature | 400 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |