61804601 | LAPP

Protective hose, inside Ø 10 mm, outside Ø 12.3 mm, BR 30 mm, stainless steel, silver, 61804601

Order No.: 32P1146
EAN: 4044773200850
MPN:
61804601
SILVYNTCNW SSUE 12 / 10,0x12,3
Series: SILVYN SSUE
61804601 LAPP Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
15.3748 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
384.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 mtr.
15.3748 €
Technical specifications
Filter Property Value
Inner diameter 10 mm
Outer diameter 12.3 mm
Nominal width 12 mm
Bending radius 30 mm
Material stainless steel
Colour silver
Degree of protection (IP) IP40
Flame-retardant No
min. operating temperature -100 °C
max. operating temperature 400 °C
Logistics
Property Value
Customs tariff number 83071000
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes