61804600 | LAPP
Protective hose, inside Ø 6.8 mm, outside Ø 9.1 mm, BR 25 mm, stainless steel, silver, 61804600
Order No.: 32P1145
EAN: 4044773200867
MPN:
61804600
SILVYNTCNW SSUE 10 / 6,8x9,1
Series: SILVYN SSUE
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
13.6374 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 6.8 mm | |
| Outer diameter | 9.1 mm | |
| Nominal width | 10 mm | |
| Bending radius | 25 mm | |
| Material | stainless steel | |
| Colour | silver | |
| Degree of protection (IP) | IP40 | |
| Flame-retardant | No | |
| min. operating temperature | -100 °C | |
| max. operating temperature | 400 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |