61803978 | LAPP
Protective hose, slotted, inside Ø 20.2 mm, outside Ø 25.7 mm, BR 45 mm, PA, black, 61803978
Order No.: 33P6061
EAN: 4044777578252
MPN:
61803978
FIPSPLIT 2PDF 20 / 20,2X25,7 BK 50M
Series: FIPLOCK PA12 - SPLIT
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
28.5600 € *
Standard delivery time from the manufacturer is: 6 Weeks
Protective hoses, 61803978, LAPP
The 61803978 is a cable protection conduit made of polyamide 12 for retrofit application. The Protection conduit is self-extinguishing and is due to his mechanical features especially suitable for technical requirements, special for train applications and public transporting. The flexible conduit design enables small bending radii and is ideally suited for space-saving installations where space is limited in dry and damp interiors, as well as for outdoor applications
Features
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Assembly time
- Low weight
- Oil-resistant
- UV-resistant
- Waterproof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 20.2 mm | |
| Outer diameter | 25.7 mm | |
| Nominal width | 20 mm | |
| Bending radius | 45 mm | |
| Material | PA | |
| Colour | black | |
| Flame-retardant | Yes | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |