61803952 | LAPP
Protective hose, inside Ø 6.2 mm, outside Ø 10 mm, PA, black, 61803952
Order No.: 33P3881
EAN: 4044777577996
MPN:
61803952
FIPLOCK FPDF 7/6,2X10,0 BK 50M
Series: FIPLOCK PA12
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.1876 € *
Standard delivery time from the manufacturer is: 6 Weeks
Protective sleeve, 61803952, LAPP
The cable protection conduit FIPLOCK FPDF is made of PA12 with highly flame retarded that features and can be used for cable protection applications where low fire hazard is mandatory. In addition is the protection conduit self-extinguishing has a low smoke characteristics and is due to his mechanical properties the conduit can be used for technical applications such like rolling stock and public transport equipment.
Features
- Suitable for outdoor use
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Assembly time
- Low weight
- Oil-resistant
- Waterproof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 6.2 mm | |
| Outer diameter | 10 mm | |
| Nominal width | 7 mm | |
| Material | PA | |
| Colour | black | |
| Flame-retardant | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |