61803947 | LAPP
Protective hose, slotted, inside Ø 20.2 mm, outside Ø 25.7 mm, BR 50 mm, PA, black, 61803947
Order No.: 33P6051
EAN: 4044777577941
MPN:
61803947
FIPSPLIT 2PAF 20 / 20,2X25,7 BK 50M
Series: FIPLOCK PA6 - SPLIT
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
16.3863 € *
Standard delivery time from the manufacturer is: 6 Weeks
Protective hoses, 61803947, LAPP
The 61803947 is a cable protection conduit made of polyamide 6 for retrofit application. The Protection conduit is self-extinguishing and is due to his mechanical features especially suitable for technical requirements, special for train applications and public transporting. The flexible conduit design enables small bending radii and is ideally suited for space-saving installations where space is limited in dry and damp interiors, as well as for outdoor applications.
Features
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Assembly time
- Low weight
- Oil-resistant
- UV-resistant
- Waterproof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 20.2 mm | |
| Outer diameter | 25.7 mm | |
| Nominal width | 20 mm | |
| Bending radius | 50 mm | |
| Material | PA | |
| Colour | black | |
| Flame-retardant | Yes | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |