61803929 | LAPP
Protective hose, inside Ø 67.2 mm, outside Ø 9.6 mm, BR 130 mm, PA, gray, 61803929
Order No.: 33P3868
EAN: 4044777577767
MPN:
61803929
FIPLOCK FPAF 70/67,2X79,6 GY 25M
Series: FIPLOCK PA6
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
58.3576 € *
Standard delivery time from the manufacturer is: 6 Weeks
Protective sleeve, 61803929, LAPP
The 61803929 is made from highly flame retarded specially modified Polyamide 6. It is suitable for cable protection applications where low fire hazard is mandatory. The excellent self-extinguishing and low smoke generation characteristics are main criterions for the selection of these products. With it`s good complementary mechanical performances this conduit suits technically high demanding applications such like rolling stock and public transport equipment in general.
Features
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Assembly time
- Low weight
- Oil-resistant
- UV-resistant
- Waterproof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 67.2 mm | |
| Outer diameter | 9.6 mm | |
| Nominal width | 70 mm | |
| Bending radius | 130 mm | |
| Material | PA | |
| Colour | gray | |
| Flame-retardant | Yes | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |