61802470 | LAPP

Protective hose, inside Ø 49 mm, outside Ø 56 mm, BR 135 mm, steel, galvanized, gray, 61802470

Order No.: 31P9505
EAN: 4044773204247
MPN:
61802470
SILVYNTCNW EDU-AS 56 / 49x56
Series: SILVYN EDU-AS
61802470 LAPP Protective Tubes Image 1
61802470 LAPP Protective Tubes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
56.287 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,407.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 mtr.
56.287 €
Technical specifications
Filter Property Value
Inner diameter 49 mm
Outer diameter 56 mm
Nominal width 56 mm
Bending radius 135 mm
Material steel, galvanized
Colour gray
Degree of protection (IP) IP40
Flame-retardant No
min. operating temperature -45 °C
max. operating temperature 220 °C
Logistics
Property Value
Customs tariff number 83071000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes