61802410 | LAPP
Protective hose, inside Ø 15 mm, outside Ø 19 mm, BR 45 mm, steel, galvanized, gray, 61802410
Order No.: 31P9500
EAN: 4044773204513
MPN:
61802410
SILVYNTCNW EDU-AS 19/15X19 50M
Series: SILVYN EDU-AS
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
17.2193 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 15 mm | |
| Outer diameter | 19 mm | |
| Nominal width | 19 mm | |
| Bending radius | 45 mm | |
| Material | steel, galvanized | |
| Colour | gray | |
| Degree of protection (IP) | IP40 | |
| Flame-retardant | No | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 220 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |