61802337 | LAPP
EMC spiral protection hose, inside Ø 48 mm, outside Ø 56 mm, BR 60 mm, PVC, silver, 61802337
Order No.: 32P212
EAN: 4044773205718
MPN:
61802337
SILVYNTCNW FPS-EDU 48X56 25m
Series: SILVYN FPS-EDU
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
59.0716 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 48 mm | |
| Outer diameter | 56 mm | |
| Nominal width | 56 mm | |
| Bending radius | 60 mm | |
| Material | PVC | |
| Colour | silver | |
| Degree of protection (IP) | IP68 | |
| Flame-retardant | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |