61802100 | LAPP

Protective hose, inside Ø 14 mm, outside Ø 17 mm, BR 40 mm, steel, galvanized, silver, 61802100

Order No.: 31P9632
EAN: 4044773206906
MPN:
61802100
SILVYNTCNW AS 17 / 14x17
Series: SILVYN AS
61802100 LAPP Protective Tubes Image 1
61802100 LAPP Protective Tubes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.284 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
214.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
4.284 €
Technical specifications
Filter Property Value
Inner diameter 14 mm
Outer diameter 17 mm
Nominal width 17 mm
Bending radius 40 mm
Material steel, galvanized
Colour silver
Degree of protection (IP) IP40
Flame-retardant No
min. operating temperature -50 °C
max. operating temperature 220 °C
Logistics
Property Value
Customs tariff number 83071000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes