61799820 | LAPP
Protective hose, inside Ø 34 mm, outside Ø 39 mm, BR 175 mm, stainless steel, silver, 61799820
Order No.: 32P1271
EAN: 4044773215694
MPN:
61799820
SILVYNTCNW UI511 1 1/4 34,0x39
Series: SILVYN UI
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
75.8506 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 34 mm | |
| Outer diameter | 39 mm | |
| Nominal width | 32 mm | |
| Bending radius | 175 mm | |
| Material | stainless steel | |
| Colour | silver | |
| Degree of protection (IP) | IP40 | |
| Flame-retardant | No | |
| min. operating temperature | -100 °C | |
| max. operating temperature | 600 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |