61794020 | LAPP
Corrugated hose, inside Ø 30.2 mm, outside Ø 40 mm, PA, black, 61794020
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
15.0297 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 30.2 mm | |
| Outer diameter | 40 mm | |
| Nominal width | 40 mm | |
| Material | PA | |
| Colour | black | |
| Flame-retardant | Yes | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |