61791150 | LAPP
Corrugated hose, inside Ø 66.5 mm, outside Ø 79.2 mm, BR 170 mm, PA, gray, 61791150
Order No.: 32P772
EAN: 4044773204124
MPN:
61791150
SILVYNTCNW MAXI PA6 70/66,5x79
Series: SILVYN MAXI PA6
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
56.9534 € *
Standard delivery time from the manufacturer is: 6 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 66.5 mm | |
| Outer diameter | 79.2 mm | |
| Nominal width | 70 mm | |
| Bending radius | 170 mm | |
| Material | PA | |
| Colour | gray | |
| Flame-retardant | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 115 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |