61754040 | LAPP
Corrugated hose, inside Ø 22.8 mm, outside Ø 28.5 mm, BR 50 mm, PA, gray, 61754040
Order No.: 32P115
EAN: 4044773639728
MPN:
61754040
SILVYNTCNW FPASPA6 28/22,8x28,
Series: SILVYN FPAS PA6
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.3907 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 22.8 mm | |
| Outer diameter | 28.5 mm | |
| Nominal width | 28 mm | |
| Bending radius | 50 mm | |
| Material | PA | |
| Colour | gray | |
| Degree of protection (IP) | IP66/IP67/IP68/IP69 | |
| Flame-retardant | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |