61754025 | LAPP
Corrugated hose, inside Ø 11.8 mm, outside Ø 15.8 mm, BR 35 mm, PA, black, 61754025
Order No.: 32P104
EAN: 4044773440317
MPN:
61754025
SILVYNTCNW FPASPA6 16/11,8x15,
Series: SILVYN FPAS PA6
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.2848 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 11.8 mm | |
| Outer diameter | 15.8 mm | |
| Nominal width | 16 mm | |
| Bending radius | 35 mm | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP66/IP67/IP68/IP69 | |
| Flame-retardant | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |