61751630 | LAPP

Corrugated hose, inside Ø 16 mm, outside Ø 21 mm, BR 35 mm, PVC, green, 61751630

Order No.: 31P9542
EAN: 4044773365467
MPN:
61751630
SILVYNTCNW ELÖ 16,0x21,0 GN
Series: SILVYN ELÖ
61751630 LAPP Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.9139 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
207.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 mtr.
6.9139 €
Technical specifications
Filter Property Value
Inner diameter 16 mm
Outer diameter 21 mm
Nominal width 20 mm
Bending radius 35 mm
Material PVC
Colour green
Degree of protection (IP) IP65
Flame-retardant No
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes