61751592 | LAPP
Spiral protective hose, inside Ø 16 mm, outside Ø 21.1 mm, BR 70 mm, PVC, black, 61751592
Unit Price (€ / mtr.)
10.6862 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
Inner diameter | 16 mm | |
Outer diameter | 21.1 mm | |
Nominal width | 20 mm | |
Bending radius | 70 mm | |
Material | PVC | |
Colour | black | |
Degree of protection (IP) | IP67 | |
Flame-retardant | No | |
min. operating temperature | -20 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39173200 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |