61747440 | LAPP
Corrugated hose, inside Ø 50 mm, outside Ø 57 mm, BR 120 mm, PVC, gray, 61747440
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
25.3589 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 50 mm | |
| Outer diameter | 57 mm | |
| Nominal width | 63 mm | |
| Bending radius | 120 mm | |
| Material | PVC | |
| Colour | gray | |
| Degree of protection (IP) | IP65 | |
| Flame-retardant | No | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |